PDP SEO Portlet

KB DELPS2.D2-SGSH-5S6T-U515-5-R18-XX

Manufacturer:ams OSRAM
Product Category: null
Avnet Manufacturer Part #: KB DELPS2.D2-SGSH-5S6T-U515-5-R18-XX
Secondary Manufacturer Part#: KB DELPS2.D2-SGSH-5S6T-U515-5-R18-XX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Blue
466 nm
240 mcd
Silver
InGaN
1.23 x 0.8 x 0.4 mm
Rectangular
0.68 lm
260 °C
20 mA
3 V
Surface Mount
Top Mount
2
-40 to 110 °C
2SMD
2
1.4 x 0.8 x 0.6 mm
5 V
Extended Industrial
KB DELPS2.D2
SMD
Chip LED
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  20000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.17763
10000+
$0.17532
15000+
$0.17308
25000+
$0.17089
50000+
$0.16667
125000+
$0.16265
250000+
$0.15882